Print Page
SMDY1332MY5UDRA
Ceramic Suppression Capacitor, Y5U, AEC-Q200, 3300 pF, ± 20%, X1 / Y1, 760 VAC, 500 VAC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMDY1332MY5UDRACopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4732990 |
| Product Range | SMDY1 Automotive Series |
| Your Part Number | |
| Technical Datasheet |
4,500 In Stock
Need more?
4,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.760 (S$4.0984) |
| 10+ | S$2.620 (S$2.8558) |
| 50+ | S$2.140 (S$2.3326) |
| 100+ | S$2.000 (S$2.180) |
| 200+ | S$1.810 (S$1.9729) |
| 500+ | S$1.610 (S$1.7549) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.76 (S$4.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMDY1332MY5UDRACopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4732990 |
| Product Range | SMDY1 Automotive Series |
| Technical Datasheet | |
| Capacitance | 3300pF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | X1 / Y1 |
| Voltage Rating X | 760VAC |
| Voltage Rating Y | 500VAC |
| Capacitor Case / Package | - |
| Capacitor Mounting | Surface Mount |
| Lead Spacing | - |
| Product Range | SMDY1 Automotive Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 3300pF |
|---|---|
| Suppression Class | X1 / Y1 |
| Voltage Rating Y | 500VAC |
| Capacitor Mounting | Surface Mount |
| Product Range | SMDY1 Automotive Series |
| Operating Temperature Max | 125°C |
| Capacitance Tolerance | ± 20% |
|---|---|
| Voltage Rating X | 760VAC |
| Capacitor Case / Package | - |
| Lead Spacing | - |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0023 |
