Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMM02040E1000BB300Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape4841753
Cut Tape4841753RL
Product RangeSMM Series
Your Part Number
1,765 In Stock
Need more?
1,765 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.270 (S$1.3843) |
| 50+ | S$0.628 (S$0.6845) |
| 250+ | S$0.485 (S$0.5286) |
| 500+ | S$0.440 (S$0.4796) |
| 1500+ | S$0.363 (S$0.3957) |
| 3000+ | S$0.337 (S$0.3673) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$6.35 (S$6.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMM02040E1000BB300Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape4841753
Cut Tape4841753RL
Product RangeSMM Series
Technical Datasheet
Resistance100ohm
Product RangeSMM Series
Voltage Rating200V
Resistor TechnologyThin Film
Power Rating400mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 15ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Voltage Rating
200V
Power Rating
400mW
Temperature Coefficient
± 15ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SMM Series
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
