Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMP17-E3/84ACopy |
| Order Code | 1570247 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMP17-E3/84ACopy |
| Order Code | 1570247 |
| Technical Datasheet | |
| Product Range | - |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 17V |
| Clamping Voltage Max | 30.5V |
| Diode Case Style | SMD |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 18.9V |
| Maximum Breakdown Voltage | 23.1V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for SMP17-E3/84A
2 Products Found
Technical Specifications
| Product Range | - |
|---|---|
| Reverse Standoff Voltage | 17V |
| Diode Case Style | SMD |
| Minimum Breakdown Voltage | 18.9V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (17-Dec-2014) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 30.5V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 23.1V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
