Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55D106M050C0090 Tantalum Polymer Capacitor, 10 µF, ± 20%, 50 V, D, 0.09 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/4835790-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | T55D106M050C0090Copy |
| Order Code | 4835793 |
| Product Range | vPolyTan T55 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$3.980 (S$4.3382) |
| 2500+ | S$2.740 (S$2.9866) |
| 5000+ | S$2.340 (S$2.5506) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
S$1,990.00 (S$2,169.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | T55D106M050C0090Copy |
| Order Code | 4835793 |
| Product Range | vPolyTan T55 Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 50V |
| Manufacturer Size Code | D |
| ESR | 0.09ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Ripple Current | 1.58A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | vPolyTan T55 Series |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Voltage(DC) | 50V |
| ESR | 0.09ohm |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Product Range | vPolyTan T55 Series |
| SVHC | To Be Advised |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | D |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | 1.58A |
| Operating Temperature Max | 105°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .446 |
