Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55D337M2R5C0007 Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, D, 0.007 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/4834652-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | T55D337M2R5C0007Copy |
| Manufacturer Standard Lead Time | 142 weeks |
| Order Code | Full Reel4834652 Re-Reel3350621RL Cut Tape3350621 |
| Product Range | vPolyTan T55 Series |
| Your Part Number | |
| Technical Datasheet |
2,588 In Stock
Need more?
2,588 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Full Reel | 1 | S$3.040 | S$0.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.170 (S$6.7253) |
| 10+ | S$4.450 (S$4.8505) |
| 50+ | S$3.850 (S$4.1965) |
| 100+ | S$3.410 (S$3.7169) |
| 200+ | S$3.350 (S$3.6515) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$3.040 (S$3.3136) |
| 2500+ | S$2.990 (S$3.2591) |
| 5000+ | S$2.980 (S$3.2482) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | T55D337M2R5C0007Copy |
| Manufacturer Standard Lead Time | 142 weeks |
| Order Code | Full Reel4834652 Re-Reel3350621RL Cut Tape3350621 |
| Product Range | vPolyTan T55 Series |
| Technical Datasheet | |
| Capacitance | 330µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 2.5V |
| Manufacturer Size Code | D |
| ESR | 0.007ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Ripple Current | 5.66A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | vPolyTan T55 Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 330µF |
|---|---|
| Voltage(DC) | 2.5V |
| ESR | 0.007ohm |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Product Range | vPolyTan T55 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | D |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | 5.66A |
| Operating Temperature Max | 105°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000446 |
