Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT93XA 50K 10%
Order Code1561289
Product RangeT93 Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$2.420 (S$2.6378) |
10+ | S$2.100 (S$2.289) |
50+ | S$1.930 (S$2.1037) |
100+ | S$1.810 (S$1.9729) |
200+ | S$1.700 (S$1.853) |
500+ | S$1.560 (S$1.7004) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.42 (S$2.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT93XA 50K 10%
Order Code1561289
Product RangeT93 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Product RangeT93 Series
Resistor Case / PackageSIP
Product Width5mm
Operating Temperature Max155°C
Qualification-
Technical Specifications
Trimmer Type
Multi Turn
Product Range
T93 Series
Product Width
5mm
Qualification
-
Element Material
Cermet
Resistor Case / Package
SIP
Operating Temperature Max
155°C
Technical Docs (2)
Alternatives for T93XA 50K 10%
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001343