Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Alternatives for TEKT5400-ASZ.
1 Product Found
Technical Specifications
Viewing Angle
37°
No. of Pins
2Pins
Automotive Qualification Standard
-
Power Consumption
150mW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001
