Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTFPT1206L1002FV.
Order Code1458579
Product RangeTFPT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT1206L1002FV.
Order Code1458579
Product RangeTFPT Series
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingSMD
Product RangeTFPT Series
Operating Voltage Max50V
Operating Temperature Min-55°C
Applications-
Operating Temperature Max150°C
SVHCNo SVHC (16-Jan-2020)
Automotive Qualification Standard-
Alternatives for TFPT1206L1002FV.
1 Product Found
Technical Specifications
Resistance (25°C)
10kohm
Product Range
TFPT Series
Operating Temperature Min
-55°C
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Operating Voltage Max
50V
Applications
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064