Print Page
TFPTL10L4700FL2B
PTC Thermistor, 470 ohm, Temperature Measure, Sensing, Compensation & Control, 30 V, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTFPTL10L4700FL2BCopy
Order Code3779983
Product RangeTFPTL Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPTL10L4700FL2BCopy
Order Code3779983
Product RangeTFPTL Series
Technical Datasheet
Resistance (25°C)470ohm
Thermistor MountingThrough Hole
Product RangeTFPTL Series
Operating Voltage Max30V
Operating Temperature Min-55°C
ApplicationsTemperature Measurement, Sensing, Compensation & Control
Operating Temperature Max70°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 1%
Holding Current Max-
Trip Current-
SVHCTo Be Advised
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
470ohm
Product Range
TFPTL Series
Operating Temperature Min
-55°C
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 1%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Applications
Temperature Measurement, Sensing, Compensation & Control
Thermistor Type
Disc, Radial Leaded
Holding Current Max
-
SVHC
To Be Advised
Switching Temperature Max
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
