Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTLWW7600.Copy
Order Code8311110
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLWW7600.Copy
Order Code8311110
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
LED Case Size1.35mm
Forward Current If50mA
Forward Voltage4.3V
Wavelength Typ-
Luminous Intensity-
Viewing Angle30°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (15-Jan-2018)
Technical Specifications
LED Colour
White
LED Case Size
1.35mm
Forward Voltage
4.3V
Luminous Intensity
-
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (15-Jan-2018)
LED Mounting
Through Hole
Forward Current If
50mA
Wavelength Typ
-
Viewing Angle
30°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
