Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTLWW7900.Copy
Order Code8311129
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLWW7900.Copy
Order Code8311129
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
LED Case Size1.65mm
Forward Current If50mA
Forward Voltage4.3V
Wavelength Typ-
Luminous Intensity-
Viewing Angle45°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Alternatives for TLWW7900.
1 Product Found
Technical Specifications
LED Colour
White
LED Case Size
1.65mm
Forward Voltage
4.3V
Luminous Intensity
-
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
Through Hole
Forward Current If
50mA
Wavelength Typ
-
Viewing Angle
45°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
