Product Information
Product Overview
The TLWY8900 is a clear non-diffused LED for applications where supreme luminous flux is required. It is designed in an industry standard 7.62mm square package utilizing highly developed AllnGaP technology. The supreme heat dissipation of TELUX allows applications at high ambient temperatures. All packing units are binned for luminous flux, forward voltage and colour to achieve the most homogenous light appearance in application. It is suitable for dashboard illumination, replaces small incandescent lamps, traffic signals and signs.
- AlInGaP on GaAs technology
- High luminous flux
- Meets SAE and ECE colour requirements for the automobile industry for colour red
- Small mechanical tolerances allow precise usage of external reflectors or light guides
- Compatible with wave solder processes according to CECC 00802
- Up to 2kV ESD-withstand voltage
- 10V Reverse voltage
- 187mW Power dissipation
- Halogen-free, green product
Applications
Automotive, Signalling
Technical Specifications
Yellow
7.6mm x 7.6mm
2.1V
-
Round
AEC-Q101
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (15-Jan-2018)
Through Hole
70mA
590nm
45°
TUK SGACK902S Keystone Coupler
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate