Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPV12062M00BEEA SMD Chip Resistor, 2 Mohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film](https://sg.element14.com/productimages/standard/en_GB/4841696-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPV12062M00BEEACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Cut Tape4841697 Cut Tape4841697RL |
| Product Range | TNPV e3 Series |
| Your Part Number | |
| Technical Datasheet |
2,430 In Stock
Need more?
2,430 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.957 (S$1.0431) |
| 100+ | S$0.818 (S$0.8916) |
| 500+ | S$0.749 (S$0.8164) |
| 1000+ | S$0.734 (S$0.8001) |
| 2500+ | S$0.708 (S$0.7717) |
| 5000+ | S$0.681 (S$0.7423) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$9.57 (S$10.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPV12062M00BEEACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Cut Tape4841697 Cut Tape4841697RL |
| Product Range | TNPV e3 Series |
| Technical Datasheet | |
| Resistance | 2Mohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 250mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision, High Voltage, Sulfur Resistance |
| Product Range | TNPV e3 Series |
| Temperature Coefficient | ± 25ppm/K |
| Voltage Rating | 700V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 2Mohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thin Film |
| Product Range | TNPV e3 Series |
| Voltage Rating | 700V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (25-Jun-2025) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | Precision, High Voltage, Sulfur Resistance |
| Temperature Coefficient | ± 25ppm/K |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
