Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPV1206499KBEEN SMD Chip Resistor, 499 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film](https://sg.element14.com/productimages/standard/en_GB/2475087-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPV1206499KBEENCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5123970 |
| Product Range | TNPV e3 Series |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$1.310 (S$1.4279) |
| 5000+ | S$1.070 (S$1.1663) |
| 10000+ | S$0.881 (S$0.9603) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
S$1,310.00 (S$1,427.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPV1206499KBEENCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5123970 |
| Product Range | TNPV e3 Series |
| Technical Datasheet | |
| Resistance | 499kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 250mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Voltage, Sulfur Resistant |
| Product Range | TNPV e3 Series |
| Temperature Coefficient | ± 25ppm/K |
| Voltage Rating | 700V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 499kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thin Film |
| Product Range | TNPV e3 Series |
| Voltage Rating | 700V |
| Product Width | 1.6mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | High Voltage, Sulfur Resistant |
| Temperature Coefficient | ± 25ppm/K |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
