Print Page
Image is for illustrative purposes only. Please refer to product description.
3,978 In Stock
Need more?
3978 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$0.329 (S$0.3586) |
10+ | S$0.275 (S$0.2998) |
100+ | S$0.273 (S$0.2976) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.33 (S$0.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW060347K5BEEA
Order Code3886002
Technical Datasheet
Resistance47.5kohm
Power Rating125mW
Resistor TypeSulfur Resistant
Product Length1.6mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
47.5kohm
Resistor Type
Sulfur Resistant
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Power Rating
125mW
Product Length
1.6mm
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001