Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTNPW0603825RBEEA
Order Code3886016
Product RangeTNPW e3 Series
Technical Datasheet
4,155 In Stock
Need more?
4155 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$0.315 (S$0.3434) |
10+ | S$0.273 (S$0.2976) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.32 (S$0.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW0603825RBEEA
Order Code3886016
Product RangeTNPW e3 Series
Technical Datasheet
Resistance825ohm
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TypeSulfur Resistant
Product RangeTNPW e3 Series
Voltage Rating75V
Product Length1.6mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
825ohm
Resistor Case / Package
0603 [1608 Metric]
Product Range
TNPW e3 Series
Product Length
1.6mm
SVHC
No SVHC (21-Jan-2025)
Power Rating
125mW
Resistor Type
Sulfur Resistant
Voltage Rating
75V
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025