Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW1206220KBEEA SMD Chip Resistor, 220 kohm, ± 0.1%, 520 mW, 1206 [3216 Metric], Thin Film](https://sg.element14.com/productimages/standard/en_GB/4841698-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW1206220KBEEACopy
Manufacturer Standard Lead Time11 weeks
Order Code
Cut Tape4841705
Cut Tape4841705RL
Product RangeTNPW e3 Series
Your Part Number
3,300 In Stock
Need more?
3,300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.487 (S$0.5308) |
| 100+ | S$0.460 (S$0.5014) |
| 500+ | S$0.396 (S$0.4316) |
| 1000+ | S$0.380 (S$0.4142) |
| 2500+ | S$0.365 (S$0.3978) |
| 5000+ | S$0.350 (S$0.3815) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$4.87 (S$5.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW1206220KBEEACopy
Manufacturer Standard Lead Time11 weeks
Order Code
Cut Tape4841705
Cut Tape4841705RL
Product RangeTNPW e3 Series
Technical Datasheet
Resistance220kohm
Resistance Tolerance± 0.1%
Power Rating520mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability, Sulfur Resistance
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
220kohm
Power Rating
520mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Stability, Sulfur Resistance
Temperature Coefficient
± 25ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
