Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVFT2045CBP-M3/4WCopy
Order Code2078088
Product RangeVFT20
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage45V
Average Forward Current20A
Forward Voltage Max580mV
Forward Surge Current160A
Operating Temperature Max150°C
Diode Case StyleITO-220AB
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeVFT20
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
20A
Forward Surge Current
160A
Diode Case Style
ITO-220AB
Reverse Recovery Time
-
Product Range
VFT20
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
580mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009

