Print Page
VJ0603D0R9VXPQJ
SMD Multilayer Ceramic Capacitor, 0.9 pF, 250 V, 0603 [1608 Metric], ± 0.05pF, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603D0R9VXPQJ SMD Multilayer Ceramic Capacitor, 0.9 pF, 250 V, 0603 [1608 Metric], ± 0.05pF, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/2133989-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ0603D0R9VXPQJCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3500817 |
| Product Range | VJ HIFREQ Series |
| Your Part Number | |
| Technical Datasheet |
8,000 In Stock
Need more?
8,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | S$0.250 (S$0.2725) |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
S$2,000.00 (S$2,180.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ0603D0R9VXPQJCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3500817 |
| Product Range | VJ HIFREQ Series |
| Technical Datasheet | |
| Capacitance | 0.9pF |
| Voltage(DC) | 250V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 0.05pF |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | VJ HIFREQ Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.9pF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 250V |
|---|---|
| Capacitance Tolerance | ± 0.05pF |
| Product Range | VJ HIFREQ Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
