Print Page
VJ0805A220JXJPW1BC
SMD Multilayer Ceramic Capacitor, 22 pF, 16 V, 0805 [2012 Metric], ± 5%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0805A220JXJPW1BC SMD Multilayer Ceramic Capacitor, 22 pF, 16 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ0805A220JXJPW1BCCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | Re-Reel4572365RL Cut Tape4572365 |
| Product Range | VJ W1BC Series |
| Your Part Number | |
| Technical Datasheet |
29,080 In Stock
Need more?
29,080 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.218 | S$2.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.218 (S$0.2376) |
| 100+ | S$0.134 (S$0.1461) |
| 500+ | S$0.101 (S$0.1101) |
| 2500+ | S$0.082 (S$0.0894) |
| 7500+ | S$0.075 (S$0.0818) |
| 15000+ | S$0.045 (S$0.049) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ0805A220JXJPW1BCCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | Re-Reel4572365RL Cut Tape4572365 |
| Product Range | VJ W1BC Series |
| Technical Datasheet | |
| Capacitance | 22pF |
| Voltage(DC) | 16V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | VJ W1BC Series |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
VJ0805A220JXJPW1BC is a VJ_W1BC Basic Commodity series, surface mount multilayer ceramic chip capacitor for commodity applications. Suitable for consumer electronics, telecommunications, data processing and mobile applications.
- 22pF capacitance and ±5% capacitance tolerance
- 0805 (2012 Metric) case size
- C0G / NP0 dielectric characteristic
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Ni-barrier with 100 % tin terminations
- Dry sheet technology process
- Base Metal Electrode system (BME)
Technical Specifications
| Capacitance | 22pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 5% |
| Product Range | VJ W1BC Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hong Kong Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
