Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1210Y221KXGTW1HV SMD Multilayer Ceramic Capacitor, 220 pF, 1 kV, 1210 [3225 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/2525254-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ1210Y221KXGTW1HVCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | Re-Reel4575236RL Cut Tape4575236 |
| Product Range | VJ-W1HV High Voltage Commercial Series |
| Your Part Number | |
| Technical Datasheet |
2,980 In Stock
Need more?
2,980 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.517 | S$2.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.517 (S$0.5635) |
| 50+ | S$0.225 (S$0.2452) |
| 250+ | S$0.200 (S$0.218) |
| 500+ | S$0.158 (S$0.1722) |
| 1500+ | S$0.138 (S$0.1504) |
| 3000+ | S$0.117 (S$0.1275) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ1210Y221KXGTW1HVCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | Re-Reel4575236RL Cut Tape4575236 |
| Product Range | VJ-W1HV High Voltage Commercial Series |
| Technical Datasheet | |
| Capacitance | 220pF |
| Voltage(DC) | 1kV |
| Voltage(AC) | - |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | VJ-W1HV High Voltage Commercial Series |
| Product Length | 3.3mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 220pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | VJ-W1HV High Voltage Commercial Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 1kV |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.3mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000057 |
