Print Page
VJ1812A471JXGTW1HV
SMD Multilayer Ceramic Capacitor, 470 pF, 1 kV, 1812 [4532 Metric], ± 5%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1812A471JXGTW1HV SMD Multilayer Ceramic Capacitor, 470 pF, 1 kV, 1812 [4532 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/2525254-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ1812A471JXGTW1HVCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | Re-Reel4575217RL Cut Tape4575217 |
| Product Range | VJ-W1HV High Voltage Commercial Series |
| Your Part Number | |
| Technical Datasheet |
315 In Stock
Need more?
315 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.100 | S$1.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.100 (S$1.199) |
| 50+ | S$0.515 (S$0.5614) |
| 100+ | S$0.465 (S$0.5068) |
| 250+ | S$0.422 (S$0.460) |
| 500+ | S$0.379 (S$0.4131) |
| 1000+ | S$0.354 (S$0.3859) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ1812A471JXGTW1HVCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | Re-Reel4575217RL Cut Tape4575217 |
| Product Range | VJ-W1HV High Voltage Commercial Series |
| Technical Datasheet | |
| Capacitance | 470pF |
| Voltage(DC) | 1kV |
| Voltage(AC) | - |
| Capacitor Case / Package | 1812 [4532 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | VJ-W1HV High Voltage Commercial Series |
| Product Length | 4.5mm |
| Product Width | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 470pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 5% |
| Product Range | VJ-W1HV High Voltage Commercial Series |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 1kV |
|---|---|
| Capacitor Case / Package | 1812 [4532 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 4.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000164 |
