Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLMG31L1M2-GS18.
Order Code1328319
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMG31L1M2-GS18.
Order Code1328319
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ575nm
Luminous Intensity28mcd
Viewing Angle60°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
Applications
Automotive
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-2
Forward Voltage
2.2V
Luminous Intensity
28mcd
Lens Shape
Round
Automotive Qualification Standard
AEC-Q101
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
575nm
Viewing Angle
60°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031