Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMRGB1500-GS08Copy
Manufacturer Standard Lead Time54 weeks
Order Code5108558
Your Part Number
19,985 In Stock
150 more incoming. You can reserve stock now
19,985 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.563 (S$0.6137) |
| 10+ | S$0.385 (S$0.4196) |
| 100+ | S$0.274 (S$0.2987) |
| 500+ | S$0.224 (S$0.2442) |
| 1000+ | S$0.207 (S$0.2256) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.81 (S$3.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMRGB1500-GS08Copy
Manufacturer Standard Lead Time54 weeks
Order Code5108558
Technical Datasheet
LED ColourRed, True Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColourR 5mA, TG 5mA, B 5mA
Luminous Intensity / ColourR 54mcd, TG 252mcd, B 46mcd
Forward Voltage / ColourR 2.15V, TG 3.2V, B 3.2V
Wavelength / ColourR 625nm, TG 530nm, B 473nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red, True Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 54mcd, TG 252mcd, B 46mcd
Wavelength / Colour
R 625nm, TG 530nm, B 473nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 5mA, TG 5mA, B 5mA
Forward Voltage / Colour
R 2.15V, TG 3.2V, B 3.2V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
