Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLMW33S1U1
Order Code1328355
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMW33S1U1
Order Code1328355
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourWhite
LED Mounting-
LED Case SizePLCC-2
Forward Current If30mA
Forward Voltage-
Wavelength Typ-
Luminous Intensity-
Viewing Angle120°
Lens Shape-
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
LED Colour
White
LED Case Size
PLCC-2
Forward Voltage
-
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
-
Forward Current If
30mA
Wavelength Typ
-
Viewing Angle
120°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003