Print Page
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-10BQ030PBFCopy |
| Order Code | 1651108 |
| Product Range | VS-10 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 30V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Forward Voltage Max | 300mV |
| Forward Surge Current | 430A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | VS-10 |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for VS-10BQ030PBF
2 Products Found
Product Overview
The VS-10BQ030PBF is a surface mount high performance Schottky Rectifier with guard ring for enhanced ruggedness and long term reliability and small foot print, designed for applications requiring low forward drop and small foot prints on PC boards.
- Very low forward voltage drop
- High frequency operation
- 200pF Maximum junction capacitance
- Meets MSL level-1, per J-STD-020, LF maximum peak of 260°C
Applications
Industrial, Computers & Computer Peripherals, Power Management, Safety
Technical Specifications
| Repetitive Peak Reverse Voltage | 30V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 430A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Diode Case Style | DO-214AA (SMB) |
| Forward Voltage Max | 300mV |
| Operating Temperature Max | 150°C |
| Product Range | VS-10 |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |

