Print Page
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-10MQ060NPBFCopy |
| Order Code | 1651112 |
| Product Range | VS-10 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 60V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Forward Voltage Max | 630mV |
| Forward Surge Current | 40A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | VS-10 |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The VS-10MQ060NPBF is a surface mount high performance Schottky Rectifier with guard ring for enhanced ruggedness and long term reliability and small foot print. Designed for applications requiring low forward drop and very small foot prints on PC boards.
- Low forward voltage drop
- High frequency operation
Applications
Computers & Computer Peripherals, Power Management, Industrial, Safety
Technical Specifications
| Repetitive Peak Reverse Voltage | 60V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 40A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Diode Case Style | DO-214AC (SMA) |
| Forward Voltage Max | 630mV |
| Operating Temperature Max | 150°C |
| Product Range | VS-10 |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000066 |

