Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-12CWQ06FNTRPBF
Order Code1298443
Product RangeVS-12
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current12A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins4Pins
Forward Surge Current320A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVS-12
Qualification-
Alternatives for VS-12CWQ06FNTRPBF
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
4Pins
Operating Temperature Max
150°C
Product Range
VS-12
Average Forward Current
12A
Diode Case Style
TO-252 (DPAK)
Forward Surge Current
320A
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003