Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-15ETH06SPBFCopy
Order Code1561822
Product RangeVS-15
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max2.1V
Reverse Recovery Time30ns
Forward Surge Current120A
Operating Temperature Max150°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins2 Pin
Product RangeVS-15
Qualification-
SVHCTo Be Advised
Alternatives for VS-15ETH06SPBF
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
2.1V
Forward Surge Current
120A
Diode Case Style
TO-263 (D2PAK)
Product Range
VS-15
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

