Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-20BQ030TRPBF
Order Code8647836
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current350A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Alternatives for VS-20BQ030TRPBF
2 Products Found
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
350A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
