Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-20TT100
Order Code1561782
Product RangeVS-20
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current20mA
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max630mV
Forward Surge Current900A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeVS-20
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
900A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
20mA
Diode Case Style
TO-220AC
Forward Voltage Max
630mV
Operating Temperature Max
175°C
Product Range
VS-20
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001