Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30CPT100
Order Code1561794
Product RangeVS-30
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage100V
Average Forward Current30mA
Forward Voltage Max670mV
Forward Surge Current920A
Operating Temperature Max175°C
Diode Case StyleTO-247AC
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeVS-30
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
30mA
Forward Surge Current
920A
Diode Case Style
TO-247AC
Reverse Recovery Time
-
Product Range
VS-30
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
670mV
Operating Temperature Max
175°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001