Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30EPH03PBFCopy
Order Code1013360
Product RangeVS-30
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time55ns
Forward Surge Current300A
Operating Temperature Max175°C
Diode Case StyleTO-247AC
No. of Pins2 Pin
Product RangeVS-30
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single
Reverse Recovery Time
55ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.25V
Forward Surge Current
300A
Diode Case Style
TO-247AC
Product Range
VS-30
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006

