Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-50WQ10FNPBF.
Order Code9101284
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current5.5A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max770mV
Forward Surge Current330A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Alternatives for VS-50WQ10FNPBF.
3 Products Found
Product Overview
The VS-50WQ10FNPBF is a surface-mount Schottky Rectifier has been designed for applications requiring low forward drop and small foot prints on PC board. The Q series Schottky rectifier features low forward voltage drop, high frequency operation and guard ring for enhanced ruggedness and long term reliability.
- 0.5A Repetitive avalanche current
- 0.47V Threshold voltage
- 21.46mΩ Forward slope resistance
- 183pF Typical junction capacitance
- 3°C/W Junction to case maximum thermal resistance
Applications
Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
330A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5.5A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
770mV
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000712