Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-80CPQ020PBF
Order Code1013352
Product RangeVS-80
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current80A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247AC
No. of Pins3Pins
Forward Voltage Max320mV
Forward Surge Current2.2kA
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeVS-80
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
2.2kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
80A
Diode Case Style
TO-247AC
Forward Voltage Max
320mV
Operating Temperature Max
150°C
Product Range
VS-80
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006