Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-8ERH02-M3/ICopy
Manufacturer Standard Lead Time19 weeks
Order Code5117207
Product RangeFRED Pt Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.800 (S$1.962) |
| 10+ | S$0.881 (S$0.9603) |
| 100+ | S$0.653 (S$0.7118) |
| 500+ | S$0.554 (S$0.6039) |
| 1000+ | S$0.485 (S$0.5286) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.80 (S$1.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-8ERH02-M3/ICopy
Manufacturer Standard Lead Time19 weeks
Order Code5117207
Product RangeFRED Pt Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max750mV
Reverse Recovery Time13ns
Forward Surge Current131A
Operating Temperature Max175°C
Diode Case StyleDFN6546A
No. of Pins5 Pin
Product RangeFRED Pt Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
13ns
Operating Temperature Max
175°C
No. of Pins
5 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
750mV
Forward Surge Current
131A
Diode Case Style
DFN6546A
Product Range
FRED Pt Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
