Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WFK0612R0100FE66 SMD Current Sense Resistor, 4-Terminal, 0.01 ohm, WFK Series, 0612 [1632 Metric], 1 W, ± 1%](https://sg.element14.com/productimages/standard/en_GB/4326216-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWFK0612R0100FE66Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4326219RL
Cut Tape4326219
Product RangeWFK Series
Your Part Number
4,580 In Stock
Need more?
4,580 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.399 | S$3.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.399 (S$0.4349) |
| 100+ | S$0.269 (S$0.2932) |
| 500+ | S$0.258 (S$0.2812) |
| 1000+ | S$0.246 (S$0.2681) |
| 2500+ | S$0.234 (S$0.2551) |
| 5000+ | S$0.222 (S$0.242) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWFK0612R0100FE66Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4326219RL
Cut Tape4326219
Product RangeWFK Series
Technical Datasheet
Resistance0.01ohm
Product RangeWFK Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width3.1mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WFK Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
