Print Page
WSL2512R0470FEA
SMD Current Sense Resistor, 0.047 ohm, WSL Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL2512R0470FEA SMD Current Sense Resistor, 0.047 ohm, WSL Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip](https://sg.element14.com/productimages/standard/en_GB/2420755-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSL2512R0470FEACopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | Re-Reel3597018RL Cut Tape3597018 |
| Product Range | WSL Series |
| Your Part Number | |
| Technical Datasheet |
19,608 In Stock
Need more?
19,608 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.620 | S$1.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.620 (S$1.7658) |
| 50+ | S$0.827 (S$0.9014) |
| 250+ | S$0.691 (S$0.7532) |
| 500+ | S$0.649 (S$0.7074) |
| 1000+ | S$0.631 (S$0.6878) |
| 2000+ | S$0.612 (S$0.6671) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSL2512R0470FEACopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | Re-Reel3597018RL Cut Tape3597018 |
| Product Range | WSL Series |
| Technical Datasheet | |
| Resistance | 0.047ohm |
| Product Range | WSL Series |
| Resistor Case / Package | 2512 [6432 Metric] |
| Power Rating | 1W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 75ppm/°C |
| Product Length | 6.35mm |
| Product Width | 3.18mm |
| Product Height | 0.635mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Resistance | 0.047ohm |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 75ppm/°C |
| Product Width | 3.18mm |
| Operating Temperature Min | -65°C |
| Qualification | AEC-Q200 |
| Product Range | WSL Series |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Metal Strip |
| Product Length | 6.35mm |
| Product Height | 0.635mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
