Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VITELEC |
|---|---|
| Manufacturer Part No | VIW 1094Copy |
| Order Code | 234278 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VITELEC |
|---|---|
| Manufacturer Part No | VIW 1094Copy |
| Order Code | 234278 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Internal Diameter | 9.6mm |
| External Diameter | 14.3mm |
| Fastener Material | Nylon (Polyamide) |
| Thread Size - Metric | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Product Overview
The VIW 1094 is an Isolating Washer made of nylon.
Applications
Maintenance & Repair, Industrial
Technical Specifications
| Internal Diameter | 9.6mm |
|---|---|
| Fastener Material | Nylon (Polyamide) |
| Product Range | TUK SGACK902S Keystone Coupler |
| External Diameter | 14.3mm |
|---|---|
| Thread Size - Metric | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
