Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | 353613Copy |
| Order Code | 285675 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | 353613Copy |
| Order Code | 285675 |
| Technical Datasheet | |
| Connector to Connector | Mains Plug, UK to IEC 60320 C13 |
| Cable Length - Metric | - |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Jacket Colour | Orange |
| Product Range | - |
| Cable Length - Imperial | - |
Alternatives for 353613
1 Product Found
Technical Specifications
| Connector to Connector | Mains Plug, UK to IEC 60320 C13 |
|---|---|
| Current Rating | 10A |
| Jacket Colour | Orange |
| Cable Length - Imperial | - |
| Cable Length - Metric | - |
|---|---|
| Voltage Rating | 250VAC |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .35 |
