Print Page
Y16251K00000T9R
SMD Chip Resistor, 1 kohm, ± 0.01%, 300 mW, 1206 [3216 Metric], Metal Foil, Precision
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y16251K00000T9R SMD Chip Resistor, 1 kohm, ± 0.01%, 300 mW, 1206 [3216 Metric], Metal Foil, Precision](https://sg.element14.com/productimages/standard/en_GB/1109023-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16251K00000T9RCopy
Order Code
Re-Reel1109041RL
Cut Tape1109041
Product RangeVSMP Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16251K00000T9RCopy
Order Code
Re-Reel1109041RL
Cut Tape1109041
Product RangeVSMP Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.01%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeVSMP Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating87V
Product Length3.2mm
Product Width1.57mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
1kohm
Power Rating
300mW
Resistor Technology
Metal Foil
Product Range
VSMP Series
Voltage Rating
87V
Product Width
1.57mm
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Resistance Tolerance
± 0.01%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
