Y16252K00000T9R
SMD Chip Resistor, 2 kohm, ± 0.01%, 300 mW, 1206 [3216 Metric], Metal Foil, Precision
![VPG FOIL RESISTORS Y16252K00000T9R SMD Chip Resistor, 2 kohm, ± 0.01%, 300 mW, 1206 [3216 Metric], Metal Foil, Precision](https://sg.element14.com/productimages/standard/en_GB/1109023-40.jpg)
Product Information
Alternatives for Y16252K00000T9R
1 Product Found
Product Overview
The Y16252K00000T9R is a 2kΩ surface-mount Chip Resistor provides high rated power, excellent load life stability along with extremely low TCR. One of the most important parameters influencing stability is the temperature coefficient of resistance (TCR). Although the TCR of foil resistor is considered extremely low, this characteristic has been further refined over the years. It utilizes ultra high precision Bulk Metal® Z-foil. The Z-foil technology provides a significant reduction of the resistive element's sensitivity to ambient temperature variations (TCR) and to self heating when power is applied (power coefficient). Along with the inherently low PCR and TCR, Z-foil technology also provides remarkably improved load life stability, low noise and availability of tight tolerance. It has a full wraparound termination which ensures safe handling during the manufacturing process, as well as providing stability during multiple thermal cycling.
- Non hot spot design
- Non-inductive, non-capacitive design
- Lead-free terminal finish
- <lt/>1s Fast thermal stabilization
- Electrostatic discharge (ESD) up to 25000V
- ≤0.005% Short time overload
- 1ns Effectively no ringing rise time
- -42dB Current noise
Technical Specifications
2kohm
300mW
Metal Foil
VSMP Series
24.4V
1.57mm
150°C
No SVHC (15-Jun-2015)
± 0.01%
1206 [3216 Metric]
Precision
± 0.2ppm/°C
3.2mm
-55°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
