Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,443.120 (S$1,573.0008) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,443.12 (S$1,573.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoDM266Copy
Order Code5149835
Technical Datasheet
IR Resolution160 x 120, 320 x 240
Field of View (H x V)57° x 44°
Current Measure AC / DC Max-
Current Measure AC / DC Min-
Voltage Measure AC / DC Max600V
Voltage Measure AC / DC Min-
Resistance Measure Max60Mohm
Capacitance Measure Max10000µF
Temperature Min-10°C
Temperature Max300°C
Manufacturer Warranty3 Years
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IR Resolution
160 x 120, 320 x 240
Current Measure AC / DC Max
-
Voltage Measure AC / DC Max
600V
Resistance Measure Max
60Mohm
Temperature Min
-10°C
Manufacturer Warranty
3 Years
SVHC
No SVHC (04-Feb-2026)
Field of View (H x V)
57° x 44°
Current Measure AC / DC Min
-
Voltage Measure AC / DC Min
-
Capacitance Measure Max
10000µF
Temperature Max
300°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.826