Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2203-7646Copy
Order Code4567417
Product RangeTOPJOB S 2203 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.300 (S$6.867) |
| 10+ | S$6.150 (S$6.7035) |
| 100+ | S$5.990 (S$6.5291) |
| 250+ | S$5.840 (S$6.3656) |
| 500+ | S$5.710 (S$6.2239) |
| 1000+ | S$5.600 (S$6.104) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.30 (S$6.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2203-7646Copy
Order Code4567417
Product RangeTOPJOB S 2203 Series
Technical Datasheet
No. of Positions5Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage250V
No. of Levels3
Product RangeTOPJOB S 2203 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Positions
5Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
TOPJOB S 2203 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
3
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188
