Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-339/001-000
Order Code3235822
Product RangeMCS MIDI Classic 231
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAGO
Manufacturer Part No231-339/001-000
Order Code3235822
Product RangeMCS MIDI Classic 231
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions9Ways
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeMCS MIDI Classic 231
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
No. of Positions
9Ways
Rated Voltage
320V
Product Range
MCS MIDI Classic 231
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629