Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2585-904Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5113006 |
| Product Range | WAGO - 2585 Series |
| Also Known As | GTIN UPC EAN: 4066966757255 |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.230 (S$1.3407) |
| 50+ | S$1.080 (S$1.1772) |
| 100+ | S$1.060 (S$1.1554) |
| 500+ | S$1.040 (S$1.1336) |
Price for:Each
Minimum: 10
Multiple: 10
S$12.30 (S$13.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2585-904Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5113006 |
| Product Range | WAGO - 2585 Series |
| Also Known As | GTIN UPC EAN: 4066966757255 |
| Technical Datasheet | |
| Accessory Type | Jumper |
| For Use With | Wago 2585 Series 4PDT Relays |
| Product Range | WAGO - 2585 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The WAGO 2585-904 is an insulated 2 Way jumper designed for use with WAGO 2585 Series relay modules featuring 4 Changeover contacts. This accessory provides a simple and reliable method of bridging relay module connections, helping to reduce wiring effort and speed up panel assembly. Rated for currents up to 12A, the jumper features a compact design and is ideal for industrial control, automation, and interface relay applications.
- Ideal for automation, control cabinet and relay interface applications
- 2 Way insulated jumper for quick and secure potential distribution
- Compatible with WAGO 2585 Series relay modules with 4 changeover contacts
- 12A rated current supports a wide range of industrial applications
- Reduces wiring complexity and installation time in control panels
- Insulated construction enhances safety and reliability
- Compact dimensions of 30.7mm x 20 mm x 5.5mm help optimise panel space
Technical Specifications
| Accessory Type | Jumper |
|---|---|
| Product Range | WAGO - 2585 Series |
| For Use With | Wago 2585 Series 4PDT Relays |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
