Print Page
95 In Stock
Need more?
95 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.840 (S$11.8156) |
| 10+ | S$7.690 (S$8.3821) |
| 100+ | S$5.750 (S$6.2675) |
| 250+ | S$5.280 (S$5.7552) |
| 500+ | S$5.010 (S$5.4609) |
| 1000+ | S$4.800 (S$5.232) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.84 (S$11.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2624-3105Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2749659 |
| Product Range | 2624 |
| Also Known As | GTIN UPC EAN: 4055143578776 |
| Technical Datasheet | |
| Pitch Spacing | 5mm |
| No. of Positions | 5Ways |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Wire Connection Method | Push In |
| Rated Current | 32A |
| Rated Voltage | 400V |
| Block Orientation | Through Hole Vertical |
| Product Range | 2624 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 5mm |
|---|---|
| Wire Size AWG Min | 24AWG |
| Conductor Area CSA | 6mm² |
| Rated Current | 32A |
| Block Orientation | Through Hole Vertical |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 5Ways |
|---|---|
| Wire Size AWG Max | 10AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 400V |
| Product Range | 2624 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .090718 |

