Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 721-103/037-000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4905553 |
| Product Range | MCS MIDI 721 Series |
| Your Part Number | |
| Technical Datasheet |
51 In Stock
Need more?
51 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.990 (S$11.9791) |
| 10+ | S$7.800 (S$8.502) |
| 100+ | S$5.840 (S$6.3656) |
| 250+ | S$5.360 (S$5.8424) |
| 500+ | S$5.090 (S$5.5481) |
| 1000+ | S$4.870 (S$5.3083) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.99 (S$11.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 721-103/037-000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4905553 |
| Product Range | MCS MIDI 721 Series |
| Technical Datasheet | |
| Pitch Spacing | 5mm |
| No. of Positions | 3Ways |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Clamp |
| Rated Current | 16A |
| Rated Voltage | 630V |
| Product Range | MCS MIDI 721 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 5mm |
|---|---|
| Wire Size AWG Min | 28AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 16A |
| Product Range | MCS MIDI 721 Series |
| No. of Positions | 3Ways |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | 630V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00171 |
