Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No831-1105Copy
Manufacturer Standard Lead Time6 weeks
Order Code4905671
Product Range831 Series
Your Part Number
53 In Stock
Need more?
53 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$32.180 (S$35.0762) |
| 10+ | S$23.030 (S$25.1027) |
| 25+ | S$20.590 (S$22.4431) |
| 100+ | S$17.980 (S$19.5982) |
| 250+ | S$16.800 (S$18.312) |
| 500+ | S$16.140 (S$17.5926) |
Price for:Each
Minimum: 1
Multiple: 1
S$32.18 (S$35.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No831-1105Copy
Manufacturer Standard Lead Time6 weeks
Order Code4905671
Product Range831 Series
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions5Ways
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage1kV
Product Range831 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
41A
Product Range
831 Series
No. of Positions
5Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02446
