Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWALDOM ELECTRONICS
Manufacturer Part NoG6S-2-Y DC5
Order Code4870626
Product RangeG6S Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.100 (S$7.739) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.10 (S$7.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALDOM ELECTRONICS
Manufacturer Part NoG6S-2-Y DC5
Order Code4870626
Product RangeG6S Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6S Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Gold Alloy
Coil Resistance178ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
178ohm
Contact Configuration
DPDT
Product Range
G6S Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Gold Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001